Filter Your Search
1 - 1 of 1 results
|
MO1602DG4-C0K-33N0-0033333330D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 33.3333 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | DAISHINKU CORP | unknown | Clock |