Filter Your Search
1 - 3 of 3 results
|
MO-9000AE-7K-EE-8M00000000
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 8 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | MICROCHIP TECHNOLOGY INC | EIA STD PACKAGE SIZE 2520, 2 PIN | compliant | Clock | ||
|
MO-9000AE-7K-EE-8M00000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 8 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | MICROSEMI CORP | EIA STD PACKAGE SIZE 2520, 2 PIN | compliant | Clock | ||
|
MO-9000AE-7K-EE-8M00000000
Vectron International
|
Check for Price | Yes | Transferred | CMOS | VECTRON INTERNATIONAL | compliant | Clock |