Filter Your Search
1 - 10 of 169 results
|
MO-2112JT631
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 1.1 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | FLAME PROOF | 70 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MO-21100J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
MO-211R3FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 11.3 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
MO-21183J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 18 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 70 °C | NO | 350 V | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
MO2113GA
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 11 kΩ | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | ||||||||||||||
|
MO-21182J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 1.8 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 70 °C | NO | 350 V | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
MO2112GN
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 1.1 kΩ | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | ||||||||||||||
|
MO2110GQ
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 11 Ω | 2 % | 2 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO2 | 500 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | ||||||||||||||
|
MO-21100FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 110 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 5 mm | 15 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
CMO211R0GLFLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 11 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 |