Filter Your Search
1 - 10 of 139 results
|
CMO16800JLFLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MO1682GQ
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 6.8 kΩ | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1 | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO-16811FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
CMO16801GLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.8 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00 | |||||||||
|
MO-16801JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.8 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MO1681JT631
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 680 Ω | 5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 4 mm | 14.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||
|
MO-16800JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF; BULK: 1000 | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 4.5 mm | 11 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MO1-682G-Q2
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 6.8 kΩ | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 780 µm | 35 mm | 4.3 mm | 11 mm | ASJ PTE LTD | unknown | EAR99 | ||||||||||||
|
MO1682GS
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 6.8 kΩ | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1 | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
MO1681JR
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1 | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 |