Filter Your Search
1 - 3 of 3 results
|
MO1532IL4-DCCM-YY-0032768E
KDS Daishinku Corp
|
Check for Price | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84mm x 0.6mm | DAISHINKU CORP | unknown | Clock | ||||
|
MO1532IL4-DCCM-YY-0032768S
KDS Daishinku Corp
|
Check for Price | Contact Manufacturer | 32.768 kHz | 100 % | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 1.54mm x 0.84mm x 0.6mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO1532IL4-DCCM-YY-0032768D
KDS Daishinku Corp
|
Check for Price | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84mm x 0.6mm | DAISHINKU CORP | unknown | Clock | CSP-4 |