Filter Your Search
1 - 10 of 142 results
|
CMO15100JLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 510 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 5 mm | 12 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
CMO15101GLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.1 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
MO151C
Micro Electronics Corporation
|
Check for Price | No | Obsolete | 1 | e0 | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | CASE D-151, 10 PIN | unknown | 8541.40.20.00 | ORANGE | Orange | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | 12.7 mm | 3 V | 1 | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | 630 nm | |||||||||||||||||||||||||||||
|
MO1510JT521
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 51 Ω | 5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | TR | 800 µm | 4 mm | 14.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||||
|
MO1510JT52
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 51 Ω | 5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO | MO | 350 V | 200 °C | -55 °C | Flameproof | 2 | TR | 800 µm | 4 mm | 14.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||
|
MO1510GS
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 51 Ω | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1 | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||||||||||||
|
MO1512GS
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1 | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||||||||||||
|
CMO15100JLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 510 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
MO1510GA
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 51 Ω | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1 | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||||||||||||
|
MO1513GR
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 51 kΩ | 2 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | MO1 | 350 V | e3 | 200 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 |