Filter Your Search
1 - 10 of 12 results
|
CMO15002GLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002GLFLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002KLFLT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002KLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002KLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002JLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
CMO15002JLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00 | ||
|
CMO15002GLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.90 |