Parametric results for: MNR14E0APJ241 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mnr14e0apj241
Select parts from the table below to compare.
Compare
Compare
MNR14E0APJ241
ROHM Semiconductor
Check for Price Yes Yes Obsolete 240 Ω 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 240 Ω ISOLATED 4 70 °C 240 Ω YES 50 V e3 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant