Filter Your Search
1 - 1 of 1 results
|
MNR14E0ABJ363
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 36 kΩ | 5 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MNR14 | 36 kΩ | ISOLATED | 4 | 70 °C | MNR14 | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 |