Filter Your Search
1 - 6 of 6 results
|
MN74HC147
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 V | 220 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 6 V | 1.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MN74HC148
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 V | 220 ns | 1 | 8 | NO | DIP | HC/UH | ENCODER | CMOS | 6 V | 1.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MN74HC14S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 V | 95 ns | 15 ns | 6 | 1 | YES | SOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 1.4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
MN74HC148S
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 V | 220 ns | 1 | 8 | YES | SOP | HC/UH | ENCODER | CMOS | 6 V | 1.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MN74HC147S
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 V | 220 ns | 1 | 9 | YES | SOP | HC/UH | ENCODER | CMOS | 6 V | 1.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MN74HC14
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 V | 95 ns | 15 ns | 6 | 1 | NO | DIP | 50 pF | YES | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 1.4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | 19.2 mm | PANASONIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |