Filter Your Search
1 - 2 of 2 results
|
MN74HC138
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 V | 250 ns | 30 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 6 V | 1.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
MN74HC138S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 V | 250 ns | 30 ns | 1 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 6 mA | TRUE | 6 V | 1.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 |