Filter Your Search
1 - 4 of 4 results
|
MN6450S/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 10 V | 2 | 0.0022 % | 16 | 47 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.1 mm | 41.91 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
MN6450S/B
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MN6450S/BCH
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 10 V | 2 | 0.0022 % | 16 | 47 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.1 mm | 41.91 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
MN6450S/BCH
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 |