Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Conversion Time-Max
|
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Negative Supply Voltage-Nom | Number of Functions |
Output Bit Code
|
Sample and Hold / Track and Hold
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
No | Obsolete | 15 V | 10 V | 2 | 0.0015 % | 16 | 47 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.1 mm | 41.91 mm | MICRO NETWORKS CORP | DIP, DIP32,.6 | unknown | 8542.39.00.01 | DIP | 32 |
|
MN6450K
Spectrum Control
|
Check for Price Buy | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
![]() |
MN6450K
Spectrum Microwave
|
Check for Price Buy | No | Obsolete | 15 V | 10 V | 2 | 0.0015 % | 16 | 47 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.1 mm | 41.91 mm | MICRO NETWORKS CORP | DIP, DIP32,.6 | unknown | 8542.39.00.01 | DIP | 32 |