Filter Your Search
1 - 10 of 14 results
|
MN6400K
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | 2 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | MICRO NETWORKS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||||
|
MN6400J
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | 2 | 0.0022 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | MICRO NETWORKS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||||
|
MN6400S/B
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | 2 | 0.0022 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | MICRO NETWORKS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
MN6400S
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 2 | 0.0022 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
MN6400T
Spectrum Control
|
Check for Price | No | Active | 15 V | 16.5 V | 2 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -16.5 V | -15 V | 1 | BINARY | TRACK | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
MN6400T/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 16.5 V | 2 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -16.5 V | -15 V | 1 | BINARY | TRACK | 31 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | MICRO NETWORKS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||
|
MN6400J
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 2 | 0.0022 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||
|
MN6400K
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 2 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||
|
MN6400S
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | 2 | 0.0022 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | MICRO NETWORKS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
MN6400S/B
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 2 | 0.0022 % | 16 | 50 kHz | 16.25 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | 3A001.A.2.C |