Parametric results for: MN5291 under Analog to Digital Converters

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
Manufacturer Part Number: mn5291
Select parts from the table below to compare.
Compare
Compare
MN5291
Spectrum Microwave
Check for Price No Transferred 15 V 10 V 2 0.012 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY HYBRID COMMERCIAL SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm MICRO NETWORKS CORP DIP DIP, DIP32,.6 32 unknown 8542.39.00.01
MN5291H
Spectrum Microwave
Check for Price Obsolete 15 V 10 V 2 0.012 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY HYBRID MILITARY SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm MICRO NETWORKS CORP DIP DIP, DIP32,.6 32 unknown 8542.39.00.01 3A001.A.2.C
MN5291H/BCH
Spectrum Microwave
Check for Price Obsolete 15 V 10 V 2 0.012 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY HYBRID MILITARY SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-PRF-38534 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm MICRO NETWORKS CORP DIP DIP, DIP32,.6 32 unknown 8542.39.00.01 3A001.A.2.C
MN5291H/B
Spectrum Control
Check for Price No Active 15 V 10 V 2 0.012 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY MILITARY SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm API TECHNOLOGIES CORP DIP, compliant 8542.39.00.01 3A001.A.2.C
MN5291H/BCH
Spectrum Control
Check for Price Active API TECHNOLOGIES CORP , compliant 8542.39.00.01
MN5291H
Spectrum Control
Check for Price Active API TECHNOLOGIES CORP , compliant 8542.39.00.01
MN5291E
Spectrum Microwave
Check for Price No Transferred 15 V 22 V 1 0.006 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -22 V -15 V 1 BINARY, OFFSET BINARY 37 mA HYBRID OTHER SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified e0 85 °C -25 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm MICRO NETWORKS CORP DIP DIP, DIP32,.6 32 unknown 8542.39.00.01
MN5291H/B
Spectrum Microwave
Check for Price No Transferred 15 V 10 V 2 0.012 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY HYBRID MILITARY SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B (Modified) NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm MICRO NETWORKS CORP DIP DIP, DIP32,.6 32 unknown 8542.39.00.01 3A001.A.2.C
MN5291E
Spectrum Control
Check for Price No Active 15 V 22 V 1 0.006 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -22 V -15 V 1 BINARY, OFFSET BINARY OTHER SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm SPECTRUM CONTROL INC DIP, unknown 8542.39.00.01
MN5291
Spectrum Control
Check for Price No Active 15 V 10 V 2 0.012 % 16 26 kHz 40 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY COMMERCIAL SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.258 mm 43.56 mm API TECHNOLOGIES CORP DIP, compliant 8542.39.00.01