Filter Your Search
1 - 8 of 8 results
|
MN5202H/B
Spectrum Microwave
|
Check for Price Buy | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.65 mm | 31.75 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
MN5202
Spectrum Control
|
Check for Price Buy | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | SERIAL, PARALLEL, WORD | R-XDIP-T24 | 70 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 7.24 mm | 31.75 mm | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||
|
MN5202
Spectrum Microwave
|
Check for Price Buy | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.65 mm | 31.75 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||
|
MN5202H/B
Spectrum Control
|
Check for Price Buy | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | SERIAL, PARALLEL, WORD | R-XDIP-T24 | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 7.24 mm | 31.75 mm | API TECHNOLOGIES CORP | , | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
MN5202H
Spectrum Control
|
Check for Price Buy | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | 28 mA | SERIAL, PARALLEL, WORD | R-XDIP-T24 | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.65 mm | 31.75 mm | API TECHNOLOGIES CORP | , | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
MN5202H
Spectrum Microwave
|
Check for Price Buy | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.65 mm | 31.75 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MN5202H/BCH
Spectrum Microwave
|
Check for Price Buy | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.65 mm | 31.75 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
MN5202H/BCH
Spectrum Control
|
Check for Price Buy | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | SERIAL, PARALLEL, WORD | R-XDIP-T24 | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 7.24 mm | 31.75 mm | API TECHNOLOGIES CORP | , | compliant | 3A001.A.2.C | 8542.39.00.01 |