Parametric results for: MN5120H/B under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: mn5120hb
Select parts from the table below to compare.
Compare
Compare
MN5120H/BCH
Spectrum Control
Check for Price Active 15 V 1 0.1953 % 8 6 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY 16 mA PARALLEL, 8 BITS R-CDIP-T18 125 °C -55 °C MIL-PRF-38534 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.46 mm 23.11 mm API TECHNOLOGIES CORP , compliant 3A001.A.2.C 8542.39.00.01
MN5120H/BCH
Spectrum Microwave
Check for Price Obsolete 15 V 10 V 1 0.1953 % 8 6 µs NO ADC, SUCCESSIVE APPROXIMATION -15 V 1 BINARY BIPOLAR MILITARY PARALLEL, 8 BITS R-CDIP-T18 Not Qualified 125 °C -55 °C MIL-PRF-38534 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.46 mm 22.606 mm MICRO NETWORKS CORP DIP, DIP18,.3 unknown 3A001.A.2.C 8542.39.00.01 DIP 18
MN5120H/B
Spectrum Control
Check for Price Active 15 V 1 0.1953 % 8 6 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY 16 mA PARALLEL, 8 BITS R-CDIP-T18 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.46 mm 23.11 mm API TECHNOLOGIES CORP , compliant 3A001.A.2.C 8542.39.00.01
MN5120H/B
Spectrum Microwave
Check for Price No No Obsolete 15 V 10 V 1 0.1953 % 8 6 µs NO ADC, SUCCESSIVE APPROXIMATION -15 V 1 BINARY BIPOLAR MILITARY PARALLEL, 8 BITS R-CDIP-T18 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B (Modified) NOT SPECIFIED 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.46 mm 22.606 mm MICRO NETWORKS CORP DIP, DIP18,.3 unknown 3A001.A.2.C 8542.39.00.01 DIP 18