Filter Your Search
1 - 10 of 10 results
|
MN5100H/BCH
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MN5100H
Spectrum Microwave
|
Check for Price | Obsolete | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | BIPOLAR | MILITARY | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 32.893 mm | MICRO NETWORKS CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | ||||||
|
MN51009261
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 32.893 mm | MICRO NETWORKS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
MN5100H/BCH
Spectrum Microwave
|
Check for Price | Obsolete | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | BIPOLAR | MILITARY | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 32.893 mm | MICRO NETWORKS CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | |||||
|
MN5100
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.207 mm | 32.893 mm | API TECHNOLOGIES CORP | DIP-24 | compliant | 8542.39.00.01 | ||||||||
|
MN51009261
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 32.893 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||
|
MN5100H/B
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | MILITARY | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 32.893 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
MN5100H/B
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | BIPOLAR | MILITARY | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 32.893 mm | MICRO NETWORKS CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | ||
|
MN5100H
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MN5100
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 10 V | 2 | 0.1953 % | 8 | 1.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | BIPOLAR | COMMERCIAL | SERIAL, PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 32.893 mm | MICRO NETWORKS CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 |