Parametric results for: MN371 under Digital to Analog Converters

Filter Your Search

1 - 10 of 18 results

|
-
-
-
Manufacturer Part Number: mn371
Select parts from the table below to compare.
Compare
Compare
MN371H
Spectrum Microwave
Check for Price No No Obsolete 15 V 10 V 0.012 % 12 NO D/A CONVERTER COMPLEMENTARY OFFSET BINARY PARALLEL, WORD -15 V 1 60 µs 50 µs 22 mA BIPOLAR MILITARY R-CDIP-P18 Not Qualified e0 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 7.62 mm 5.21 mm 25.455 mm MICRO NETWORKS CORP DIP DIP, DIP18,.3 18 unknown 3A001.A.2.C 8542.39.00.01
MN3716MAE
Panasonic Electronic Components
Check for Price No Obsolete NO ELECTRONIC SHUTTER e0 70 °C -10 °C Tin/Lead (Sn/Pb) PANASONIC CORP unknown INTERLINE 12.7 inch 5.17 mm 14 mm 60 dB 512 CERAMIC THROUGH HOLE MOUNT 1/3 inch 14.50-15.50V ANALOG VOLTAGE RECTANGULAR IMAGE SENSOR,CCD SOLDER 492
MN3717AE
Panasonic Electronic Components
Check for Price No Obsolete NO ELECTRONIC SHUTTER e0 70 °C -10 °C Tin/Lead (Sn/Pb) PANASONIC CORP unknown INTERLINE 12.7 inch 5.17 mm 14 mm 60 dB 722 CERAMIC THROUGH HOLE MOUNT 1/3 inch 14.50-15.50V DIGITAL VOLTAGE RECTANGULAR IMAGE SENSOR,CCD SOLDER 494
MN3716MFE
Panasonic Electronic Components
Check for Price No Obsolete NO ELECTRONIC SHUTTER e0 70 °C -10 °C Tin/Lead (Sn/Pb) PANASONIC CORP unknown INTERLINE 12.7 inch 5.17 mm 14 mm 60 dB 512 CERAMIC THROUGH HOLE MOUNT 1/3 inch 14.50-15.50V ANALOG VOLTAGE RECTANGULAR IMAGE SENSOR,CCD SOLDER 492
MN371H/B
Spectrum Microwave
Check for Price No No Obsolete 15 V 10 V 0.012 % 12 NO D/A CONVERTER COMPLEMENTARY OFFSET BINARY PARALLEL, WORD -15 V 1 60 µs 50 µs 22 mA BIPOLAR MILITARY R-CDIP-P18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 7.62 mm 5.21 mm 25.455 mm MICRO NETWORKS CORP DIP DIP, DIP18,.3 18 unknown 3A001.A.2.C 8542.39.00.01
MN3718MFE
Panasonic Electronic Components
Check for Price No Obsolete NO ELECTRONIC SHUTTER e0 70 °C -10 °C Tin/Lead (Sn/Pb) PANASONIC CORP unknown INTERLINE 12.7 inch 5.17 mm 14 mm 60 dB 811 CERAMIC THROUGH HOLE MOUNT 1/3 inch 14.50-15.50V ANALOG VOLTAGE RECTANGULAR IMAGE SENSOR,CCD SOLDER 494 400-700
MN371
Spectrum Microwave
Check for Price No No Obsolete 15 V 10 V 0.012 % 12 NO D/A CONVERTER COMPLEMENTARY OFFSET BINARY PARALLEL, WORD -15 V 1 60 µs 50 µs 22 mA BIPOLAR COMMERCIAL R-CDIP-P18 Not Qualified e0 70 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 7.62 mm 5.21 mm 25.455 mm MICRO NETWORKS CORP DIP DIP, DIP18,.3 18 unknown 8542.39.00.01
MN3713FE
Panasonic Electronic Components
Check for Price No Obsolete NO ELECTRONIC SHUTTER e0 70 °C -10 °C Tin/Lead (Sn/Pb) PANASONIC CORP unknown INTERLINE 12.7 inch 5.17 mm 14 mm 60 dB 858 CERAMIC THROUGH HOLE MOUNT 1/4 inch 15.60-16.80V ANALOG VOLTAGE RECTANGULAR IMAGE SENSOR,CCD SOLDER 614 400-700
MN3717FE
Panasonic Electronic Components
Check for Price No Obsolete NO ELECTRONIC SHUTTER e0 70 °C -10 °C Tin/Lead (Sn/Pb) PANASONIC CORP unknown INTERLINE 12.7 inch 5.17 mm 14 mm 60 dB 722 CERAMIC THROUGH HOLE MOUNT 1/3 inch 14.50-15.50V DIGITAL VOLTAGE RECTANGULAR IMAGE SENSOR,CCD SOLDER 494
MN37181FT
Panasonic Electronic Components
Check for Price Obsolete NO ANALOG CIRCUIT 1 COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -10 °C 16 PLASTIC/EPOXY WSDIP RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 12.7 mm 3.55 mm 14 mm PANASONIC CORP DIP WSDIP, 16 unknown 8542.39.00.01