Parametric results for: MN3003H/BCH under Digital to Analog Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mn3003hbch
Select parts from the table below to compare.
Compare
Compare
MN3003H/BCH
Spectrum Microwave
Check for Price No Obsolete 15 V -10 V 0.049 % 10 NO D/A CONVERTER OFFSET BINARY PARALLEL, WORD -15 V 1 60 µs 46 µs 22 mA HYBRID MILITARY R-CDIP-P16 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 Class H 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 7.62 mm 5.26 mm 22.8 mm MICRO NETWORKS CORP DIP DIP, DIP16,.3 16 unknown 3A001.A.2.C 8542.39.00.01