Filter Your Search
1 - 8 of 8 results
|
MN3003H/BCH
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | -10 V | 0.049 % | 10 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 22.8 mm | MICRO NETWORKS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MN3003
Spectrum Control
|
Check for Price | No | Active | 15 V | -10 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 46 µs | COMMERCIAL | R-CDIP-P16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 22.8 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||||
|
MN3003H
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | -10 V | 0.0488 % | 10 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 22.8 mm | MICRO NETWORKS CORP | DIP | QIP, DIP16,.3 | 16 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
MN3003H/B
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MN3003H
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MN3003H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | -10 V | 0.0488 % | 10 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 22.8 mm | MICRO NETWORKS CORP | DIP | QIP, DIP16,.3 | 16 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MN3003
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | 2 | MOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 60 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5 mm | 19.2 mm | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
MN3003
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | -10 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 30 µs | 46 µs | 22 mA | HYBRID | COMMERCIAL | R-CDIP-P16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 22.8 mm | MICRO NETWORKS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |