Filter Your Search
1 - 9 of 9 results
|
MN3001
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | COMMERCIAL | R-CDIP-P14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | MICRO NETWORKS CORP | DIP | QIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
MN3001H/BCH
Spectrum Control
|
Check for Price | No | Active | 15 V | 5 V | -5 V | 0.195 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 46 µs | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
MN3001
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 60 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||
|
MN3001
Spectrum Control
|
Check for Price | No | Active | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 30 µs | 46 µs | 22 mA | HYBRID | COMMERCIAL | R-CDIP-P14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | API TECHNOLOGIES CORP | QIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||
|
MN3001H/B
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | MICRO NETWORKS CORP | DIP | QIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
MN3001H/BCH
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 5 V | -5 V | 0.195 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | MICRO NETWORKS CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
MN3001H
Spectrum Control
|
Check for Price | No | Active | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 30 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | API TECHNOLOGIES CORP | QIP, DIP14,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
MN3001H/B
Spectrum Control
|
Check for Price | No | Active | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 30 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | API TECHNOLOGIES CORP | QIP, DIP14,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
MN3001H
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 60 µs | 46 µs | 22 mA | HYBRID | MILITARY | R-CDIP-P14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 5.26 mm | 20.26 mm | MICRO NETWORKS CORP | DIP | QIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | 3A001.A.2.C |