Filter Your Search
1 - 6 of 6 results
|
MN155201(32QFH)
Panasonic Electronic Components
|
Check for Price | No | Active | 8 | 8 MHz | 2048 | 128 | 23 | YES | 5 V | CMOS | NO | NO | NO | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | QFP32(UNSPEC) | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MN155201(28SDIP)
Panasonic Electronic Components
|
Check for Price | No | Active | 8 | 8 MHz | 2048 | 128 | 23 | NO | 5 V | CMOS | NO | NO | NO | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PANASONIC CORP | unknown | 8542.31.00.01 | SDIP, SDIP28,.4 | ||||||||||||||||
|
MN155201
Panasonic Electronic Components
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE WITH SOP028-P-0375 AND QFH032-P-0707 PACKAGES | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.3 mm | 7.62 mm | 27.7 mm | PANASONIC CORP | unknown | 8542.31.00.01 | SDIP, | DIP | 28 | |||||||||||||||
|
MN155201-SDIP
Panasonic Electronic Components
|
Check for Price | Obsolete | 4 | 2048 | 128 | 4 | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | NO | NO | 4 | 8 | NO | MROM | 5.5 V | 2 V | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 10.16 mm | 27.7 mm | PANASONIC CORP | unknown | 8542.31.00.01 | SDIP, | DIP | 28 | ||||||||||||||
|
MN155201(28SOP)
Panasonic Electronic Components
|
Check for Price | No | Active | 8 | 8 MHz | 2048 | 128 | 23 | YES | 5 V | CMOS | NO | NO | NO | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | PANASONIC CORP | unknown | 8542.31.00.01 | SOP, SOP28(UNSPEC) | |||||||||||||||||
|
MN155201-SO
Panasonic Electronic Components
|
Check for Price | Obsolete | 4 | 2048 | 128 | 4 | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | NO | NO | 4 | 8 | NO | MROM | 5.5 V | 2 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.45 mm | 7.2 mm | 17.81 mm | PANASONIC CORP | unknown | 8542.31.00.01 | SOP, | SOIC | 28 |