Filter Your Search
1 - 2 of 2 results
|
MN1381-F(TA)
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 1.5 V | 6 V | 5 µA | +2.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | PANASONIC CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
MN1381-F
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 1.5 V | 6 V | 5 µA | +2.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | PANASONIC CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 |