Parametric results for: MN1380 under Power Management Circuits

Filter Your Search

1 - 10 of 60 results

All Filters
|
Manufacturer Part Number: mn1380
Select parts from the table below to compare.
Compare
Select Parts Part Number
MN13801-R
Panasonic Electronic Components
MN13802-Q
Panasonic Electronic Components
MN1380-C
Panasonic Electronic Components
MN1380-R
Panasonic Electronic Components
MN1380-E
Panasonic Electronic Components
MN13801-C
Panasonic Electronic Components
MN13802-P
Panasonic Electronic Components
MN1380-J
Panasonic Electronic Components
MN13802
Panasonic Electronic Components
MN13801-F
Panasonic Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Number of Functions Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Max
Supply Voltage-Min (Vsup)
Supply Voltage-Min
Supply Voltage-Nom (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Adjustable Threshold
Analog IC - Other Type
Number of Channels Threshold Voltage-Nom
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +4.15V
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +3.95V
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.1V
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +4.15V
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.3V
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.1V
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +3.75V
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.75V
Obsolete NO MICROPROCESSOR CIRCUIT CMOS 6 V 1.5 V R-PSIP-T3 Not Qualified 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE THROUGH-HOLE 2.5 mm SINGLE 2.5 mm 6.9 mm PANASONIC CORP SIP, unknown 8542.31.00.01
No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.4V
Compare
MN13801-R
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +4.15V
MN13802-Q
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +3.95V
MN1380-C
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.1V
MN1380-R
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +4.15V
MN1380-E
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.3V
MN13801-C
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.1V
MN13802-P
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +3.75V
MN1380-J
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.75V
MN13802
Panasonic Electronic Components
Check for Price Obsolete NO MICROPROCESSOR CIRCUIT CMOS 6 V 1.5 V R-PSIP-T3 Not Qualified 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE THROUGH-HOLE 2.5 mm SINGLE 2.5 mm 6.9 mm PANASONIC CORP SIP, unknown 8542.31.00.01
MN13801-F
Panasonic Electronic Components
Check for Price No Obsolete NO CMOS BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more 1 5 µA 6 V 1.5 V 5 V COMMERCIAL R-PSIP-T3 Not Qualified e0 70 °C -20 °C 3 PLASTIC/EPOXY SIP SIP3,.05,90 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.5 mm SINGLE 6.65 mm 2.5 mm 6.9 mm PANASONIC CORP SIP SIP, SIP3,.05,90 3 unknown EAR99 8542.39.00.01 NO VOLTAGE DETECTOR 1 +2.4V