Filter Your Search
1 - 2 of 2 results
|
MN103E010HRA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | FLOATING POINT | NO | NO | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | -20 °C | 292 | PLASTIC/EPOXY | BGA | BGA292(UNSPEC) | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.56 mm | 27 mm | 27 mm | PANASONIC CORP | BGA | BGA, BGA292(UNSPEC) | 292 | unknown | 8542.31.00.01 | ||||
|
MN103E010H
Panasonic Electronic Components
|
Check for Price | Active | 32 | 133 MHz | 133 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | FLOATING POINT | YES | 1.89 V | 1.71 V | X-PBGA-B292 | Not Qualified | 292 | PLASTIC/EPOXY | BGA | UNSPECIFIED | GRID ARRAY | BALL | BOTTOM | PANASONIC CORP | BGA | BGA, | 292 | unknown | 8542.31.00.01 | 3A991.A.2 |