Filter Your Search
1 - 2 of 2 results
|
MN103016K
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 262144 | 10240 | 16 | 26 | 40 MHz | 171 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN FLGA-239 PIN PACKAGE | NO | YES | YES | 8 | YES | MROM | 150 mA | 3.6 V | 3 V | OTHER | S-CBGA-B239 | Not Qualified | 85 °C | -20 °C | 239 | CERAMIC, METAL-SEALED COFIRED | VFLGA | LGA239,16X16,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 800 µm | BOTTOM | 1 mm | 13 mm | 13 mm | PANASONIC CORP | LGA | VFLGA, LGA239,16X16,32 | 239 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MN103016K(239FLGA)
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.31.00.01 |