Parametric results for: MN103004K under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: mn103004k
Select parts from the table below to compare.
Compare
Compare
MN103004K
Panasonic Electronic Components
Check for Price Obsolete 32 40 MHz 16 26 40 MHz 171 YES 3 V MICROCONTROLLER CMOS ALSO AVAILABLE IN FLGA-239 PIN PACKAGE NO YES YES YES MROM 3.6 V 2.7 V OTHER S-PQFP-G208 Not Qualified 85 °C -20 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.85 mm 28 mm 28 mm PANASONIC CORP QFP FQFP, 208 unknown 3A991.A.2 8542.31.00.01
MN103004K(208QFP)
Panasonic Electronic Components
Check for Price Yes Active 32 40 MHz 262144 10240 155 YES 3.3 V NO YES YES YES MROM 150 mA 3.6 V 3 V OTHER S-PQFP-G208 Not Qualified 85 °C -20 °C 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD PANASONIC CORP unknown 8542.31.00.01
MN103004K(239FLGA)
Panasonic Electronic Components
Check for Price Yes Active 32 40 MHz 262144 10240 155 YES 3.3 V NO YES YES YES MROM 150 mA 3.6 V 3 V OTHER S-PBGA-N239 Not Qualified 85 °C -20 °C 239 PLASTIC/EPOXY LGA LGA239,16X16,32 SQUARE GRID ARRAY NO LEAD 800 µm BOTTOM PANASONIC CORP unknown 8542.31.00.01