Filter Your Search
1 - 1 of 1 results
|
MN101E01K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 262144 | 10240 | 8 | 20 | 32 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN LQFP100 PACKAGE | YES | YES | YES | 8 | YES | MROM | 30 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | 18 X 18 MM, LEAD FREE, PLASTIC, QFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |