Filter Your Search
1 - 10 of 11 results
|
MN101C97D(44QFN)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 65536 | 1024 | MN101C00 | 38 | YES | 3 V | NO | NO | YES | YES | FLASH | 2.2 mA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER | NO LEAD | 400 µm | QUAD | 10 mm | 10 mm | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN101C97A(48TQFP)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | MN101C00 | 38 | YES | 3 V | NO | NO | YES | NO | MROM | 2.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN101C97A(44QFP)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | MN101C00 | 34 | YES | 3 V | NO | NO | YES | NO | MROM | 2.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN101C93K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 8 | 8 MHz | 8 | 18 | 8 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | compliant | 8542.31.00.01 | QFP | LFQFP, | 100 | |||||||||||||
|
MN101C97D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY; AL... more | NO | NO | YES | YES | MROM | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | PANASONIC CORP | unknown | 8542.31.00.01 | QFP | 7 X 7 MM, LEAD FREE, PLASTIC, TQFP-48 | 48 | |||||||||||
|
MN101C97A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY; AL... more | NO | NO | YES | YES | MROM | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | PANASONIC CORP | unknown | 8542.31.00.01 | QFP | TFQFP, | 48 | |||||||||||
|
MN101C97A(44QFN)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | MN101C00 | 38 | YES | 3 V | NO | NO | YES | YES | MROM | 2.2 mA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.24SQ,16 | SQUARE | CHIP CARRIER | NO LEAD | 400 µm | QUAD | 10 mm | 10 mm | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN101C94A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 32768 | 1024 | MN101C00 | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | PANASONIC CORP | unknown | 8542.31.00.01 | QFP | 10 X 10 MM, LEAD FREE, PLASTIC, QFP-44 | 44 | ||||
|
MN101C97D(48TQFP)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 65536 | 1024 | MN101C00 | 38 | YES | 3 V | NO | NO | YES | NO | FLASH | 2.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | PANASONIC CORP | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN101C97D(44QFP)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8 | 8 MHz | 65536 | 1024 | MN101C00 | 34 | YES | 3 V | NO | NO | YES | NO | FLASH | 2.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | PANASONIC CORP | unknown | 8542.31.00.01 |