Filter Your Search
1 - 1 of 1 results
|
MN101C62D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2048 | MN101C00 | 8 | 18 | 20 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 |