Filter Your Search
1 - 3 of 3 results
|
MN101C527
Panasonic Electronic Components
|
Check for Price | Not Recommended | 8 | 20 MHz | 20 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||
|
MN101C527(64LQFP)
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 20 MHz | 16384 | 1536 | MN101C00 | YES | CMOS | MROM | 25 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.6SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | PANASONIC CORP | QFP, QFP64,.6SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MN101C527(64TQFP)
Panasonic Electronic Components
|
Check for Price | Active | 8 | 20 MHz | 16384 | 1536 | MN101C00 | 20 MHz | 49 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | PANASONIC CORP | unknown | 8542.31.00.01 |