Filter Your Search
1 - 6 of 6 results
|
MN101C47D(42SDIP)
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MN101C47D
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 14.32 MHz | 14.32 MHz | 35 | NO | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN LQFP064 PACKAGE | NO | NO | YES | YES | MROM | 3.6 V | 3 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.6 mm | 15.24 mm | 37 mm | PANASONIC CORP | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | ||
|
MN101C47C(64LQFP)
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MN101C47C(42SDIP)
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MN101C47C
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 14.32 MHz | 14.32 MHz | 35 | NO | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN LQFP064 PACKAGE | NO | NO | YES | YES | MROM | 3.6 V | 3 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.6 mm | 15.24 mm | 37 mm | PANASONIC CORP | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | ||
|
MN101C47D(64LQFP)
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.31.00.01 |