Filter Your Search
1 - 4 of 4 results
|
MN101C28A(84QFP)
Panasonic Electronic Components
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 32768 | 1536 | MN101C00 | 57 | YES | 5 V | CMOS | NO | NO | YES | YES | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | LQFP | QFP84,.9SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | QFP | LQFP, QFP84,.9SQ,32 | 84 | unknown | 8542.31.00.01 | ||||||||||||
|
MN101C28A(80TQFP)
Panasonic Electronic Components
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 32768 | 1536 | MN101C00 | 57 | YES | 5 V | CMOS | NO | NO | YES | YES | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | PANASONIC CORP | QFP | TFQFP, TQFP80,.55SQ | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
MN101C28A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8 | 16 | 20 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP-80 AND QFP-84 PACKAGE; ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | |||||||
|
MN101C28A(80LQFP)
Panasonic Electronic Components
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 32768 | 1536 | MN101C00 | 57 | YES | 5 V | CMOS | NO | NO | YES | YES | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | QFP | LQFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 |