Filter Your Search
1 - 4 of 4 results
|
MMZ2012S800AT000
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mA | 100 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MMZ2012S800A
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mA | 100 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | MATTE TIN | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MMZ2012S800AT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mA | 100 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MMZ2012S800ATD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 800 mA | 100 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |