Filter Your Search
1 - 1 of 1 results
|
MMU0102WC1334FB0
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 1.33 MΩ | 1 % | 200 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | CECC40101-803 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | , 0904 | compliant | EAR99 | 8533.21.00.30 |