Filter Your Search
1 - 1 of 1 results
|
MMU0102AC1009GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 10 Ω | 2 % | 200 mW | 0805 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF, 0904 | compliant | EAR99 | 8533.21.00.30 |