Filter Your Search
1 - 1 of 1 results
|
MMU01020C1134FB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 1.13 MΩ | 1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF, 0904 | compliant | EAR99 | 8533.21.00.30 | Vishay |