Filter Your Search
1 - 1 of 1 results
|
MMU0102-251%M8820R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 820 Ω | 1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |