Filter Your Search
1 - 5 of 5 results
|
MMT-128-01-T-DH
Samtec Inc
|
$5.5451 | Yes | Yes | Active | 56 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.3782 mm | SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.212 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
MMT-128-01-T-DH-001-K-TR
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
MMT-128-01-T-DH-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 56 | 2 | 2 mm | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MMT-128-01-T-DH-P
Samtec Inc
|
Check for Price | Yes | Active | 56 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | e3 | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.3782 mm | SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.212 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MMT-128-01-T-DH-K
Samtec Inc
|
Check for Price | Yes | Active | 56 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.3782 mm | SURFACE MOUNT | 0.157 inch | 0.324 inch | 2.212 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |