Filter Your Search
1 - 7 of 7 results
|
MMT-124-01-S-SH
Samtec Inc
|
$7.6047 | Yes | Yes | Active | 24 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||
|
MMT-124-01-S-SH-P
Samtec Inc
|
Check for Price | Yes | Active | 24 | 1 | 2.0066 mm | 1 | 3 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | 600VAC V | NO | 5 GΩ | SHRD CENTER | e3 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | 0.079 inch | 1.896 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MMT-124-01-S-SH-A-K-FR
Samtec Inc
|
Check for Price | Active | 24 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.89 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
MMT-124-01-S-SH-A
Samtec Inc
|
Check for Price | Yes | Active | 24 | 1 | 2.0066 mm | 1 | 3 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PIN, ALIGNMENT | 600VAC V | NO | 5 GΩ | SHRD CENTER | e3 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | 0.079 inch | 1.896 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MMT-124-01-S-SH-A-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.89 inch | SAMTEC INC | compliant | ||||||||||||
|
MMT-124-01-S-SH-LC
Samtec Inc
|
Check for Price | Yes | Active | 24 | 1 | 2.0066 mm | 1 | 3 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 600VAC V | NO | 5 GΩ | SHRD CENTER | e3 | -65 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | 0.079 inch | 1.896 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
MMT-124-01-S-SH-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 24 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 1.89 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |