Filter Your Search
1 - 10 of 25 results
|
MMT-122-01-T-DH
Samtec Inc
|
$4.3540 | Yes | Yes | Active | 44 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.3782 mm | SURFACE MOUNT | 0.157 inch | 0.324 inch | 1.738 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MMT-122-01-T-DH-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
MMT-122-01-T-DH-021-P
Samtec Inc
|
Check for Price | Active | 43 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMT-122-01-T-DH-023-P
Samtec Inc
|
Check for Price | Active | 43 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMT-122-01-T-DH-A
Samtec Inc
|
Check for Price | Yes | Active | 44 | 2 | 2.0066 mm | 2 | 3 A | MALE | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | BOARD CONNECTOR | PIN, ALIGNMENT | 600VAC V | NO | 5 GΩ | SHRD CENTER | e3 | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 150u inch | 0.155 inch | 0.079 inch | 1.738 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MMT-122-01-T-DH-K
Samtec Inc
|
Check for Price | Yes | Active | 44 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.3782 mm | SURFACE MOUNT | 0.157 inch | 0.324 inch | 1.738 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
MMT-122-01-T-DH-025
Samtec Inc
|
Check for Price | Active | 43 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMT-122-01-T-DH-024-P
Samtec Inc
|
Check for Price | Active | 43 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMT-122-01-T-DH-020-K-TR
Samtec Inc
|
Check for Price | Active | 43 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MMT-122-01-T-DH-A-020
Samtec Inc
|
Check for Price | Active | 43 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |