Filter Your Search
1 - 3 of 3 results
|
MMT-118-01-S-MT-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | 30u inch | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 1.417 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MMT-118-01-S-MT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
MMT-118-01-S-MT-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 36 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 151 µm | 30u inch | SOLDER/SURFACE MOUNT | 0.157 inch | 0.324 inch | 1.417 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |