Filter Your Search
1 - 10 of 11 results
|
MMT-112-02-S-SH-TR
Samtec Inc
|
$3.4200 | Yes | Active | 12 | 1 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MMT-112-02-S-SH-P-TR
Samtec Inc
|
$3.8400 | Yes | Yes | Active | 24 | 2 | 2 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
MMT-112-02-S-SH-LC
Samtec Inc
|
$3.8760 | Yes | Active | 12 | 1 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MMT-112-02-S-SH-A
Samtec Inc
|
$3.8760 | Yes | Active | 12 | 1 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MMT-112-02-S-SH-A-P
Samtec Inc
|
$4.2330 | Yes | Active | 12 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 0.945 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
MMT-112-02-S-SH-A-P-TR
Samtec Inc
|
$4.3200 | Yes | Yes | Active | 12 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 0.945 inch | SAMTEC INC | compliant | ||||||
|
MMT-112-02-S-SH-K
Samtec Inc
|
$4.3800 | Yes | Active | 12 | 1 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
MMT-112-02-S-SH
Samtec Inc
|
$4.4074 | Yes | Yes | Active | 12 | 1 | 2 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.189 inch | 0.945 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||
|
MMT-112-02-S-SH-K-TR
Samtec Inc
|
$4.5500 | Yes | Active | 12 | 1 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
MMT-112-02-S-SH-P
Samtec Inc
|
$4.6300 | Yes | Active | 12 | 1 | 2 mm | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |