Parametric results for: MMT-111-02-L-MT under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mmt11102lmt
Select parts from the table below to compare.
Compare
Compare
MMT-111-02-L-MT-K
Samtec Inc
Check for Price Yes Active 22 2 2 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR NO e3 UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 151 µm 10u inch SOLDER/SURFACE MOUNT 0.157 inch 0.324 inch 0.866 inch 0.1 inch SAMTEC INC compliant EAR99 8536.69.40.40
MMT-111-02-L-MT-TR
Samtec Inc
Check for Price Yes Active 22 2 2.0066 mm 2 3 A MALE LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR NO e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 10u inch 0.157 inch 0.324 inch 0.869 inch 0.1 inch SAMTEC INC compliant EAR99 8536.69.40.40
MMT-111-02-L-MT-P
Samtec Inc
Check for Price Yes Active 22 2 2 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR NO e3 UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 151 µm 10u inch SOLDER/SURFACE MOUNT 0.157 inch 0.324 inch 0.866 inch 0.1 inch SAMTEC INC compliant EAR99 8536.69.40.40
MMT-111-02-L-MT
Samtec Inc
Check for Price Yes Yes Active 22 2 2 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER/SURFACE MOUNT 0.157 inch 0.324 inch 0.869 inch 0.1 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC