Filter Your Search
1 - 3 of 3 results
|
MMT-110-01-F-DV-LC
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.787 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
MMT-110-01-F-DV-LC-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.787 inch | SAMTEC INC | compliant | ||||
|
MMT-110-01-F-DV-LC-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.787 inch | SAMTEC INC | compliant |