Filter Your Search
1 - 8 of 8 results
|
MMT-102-01-T-DV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | compliant | |||||||||
|
MMT-102-01-T-DV-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | compliant | ||||||
|
MMT-102-01-T-DV-LC-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | compliant | ||||||
|
MMT-102-01-T-DV-A-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | compliant | ||||||
|
MMT-102-01-T-DV-P
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
MMT-102-01-T-DV-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MMT-102-01-T-DV-LC-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | compliant | ||||||
|
MMT-102-01-T-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.78 mm | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.157 inch | SAMTEC INC | compliant | ROHS COMPLIANT |