Filter Your Search
1 - 2 of 2 results
|
MMSZ5241C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 900 mV | 20 mA | 3 nA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 600 Ω | 8.4 V | 8.36 mV/°C | 2 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
MMSZ5241C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 900 mV | 20 mA | 3 µA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 600 Ω | 8.4 V | 8.36 mV/°C | 2 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 |