Filter Your Search
1 - 2 of 2 results
|
SZMMSZ5229ET1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 20 mA | 5 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 2 kΩ | 1 V | 5 % | R-PDSO-G2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MMSZ5229ET1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 20 mA | 5 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 Ω | 2 kΩ | 1 V | 5 % | Not Qualified | R-PDSO-G2 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | 2 | CASE 425-04 |