Parametric results for: MMSD4148T1G under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mmsd4148t1g
Select parts from the table below to compare.
Compare
Compare
MMSD4148T1G
onsemi
$0.0317 Yes Active 200 mA 1 V 4 ns 425 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST SWITCHING 2 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN 2 425-04 compliant EAR99 8541.10.00.70 onsemi
SMMSD4148T1G
onsemi
$0.0805 Yes Active 200 mA 1 V 4 ns 425 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN 2 425-04 compliant EAR99 8541.10.00.70 onsemi
MMSD4148T1G
Rochester Electronics LLC
Check for Price Yes Active 200 mA 4 ns 425 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST SWITCHING COMMERCIAL R-PDSO-G2 e3 NOT SPECIFIED 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN 2 CASE 425-04 unknown